IXGR72N60B3H1 | Littelfuse

IGBT, 600 V, 80 A, TO-247IU, Littelfuse IXGR72N60B3H1

Order No.: 74P0807
EAN: 4099891776725
MPN:
IXGR72N60B3H1
Littelfuse
IXGR72N60B3H1 Littelfuse IGBTs
Image may differ
Unit Price (€ / pc.)
18.6116 € *
Available: 0 pcs.
Leadtime: 57 Weeks **
Total Price:
18.61 € *
*incl. VAT plus shipping costs
**Subject to prior sale
300 pcs.
18.6116 €

IGBT, IXGR72N60B3H1, LITTELFUSE

Medium-speed low-Vsat PT IGBT for 5-40 kHz switching, optimized for low conduction and switching losses, and with advantages such as high power density, and low gate drive requirements.

Features

  • Square RBSOA
  • Silicon chip on direct-copper bond (DCB) substrate
  • Isolated mounting surface
  • 2500 V electrical isolation
  • Anti-parallel ultra fast diode

Applications

  • Power inverters
  • UPS
  • Motor drives
  • SMPS
  • PFC circuits
  • Battery chargers
  • Welding machines
  • Lamp ballasts
Technical specifications
Ausführung Einfach
Gehäuse TO-247IU
max. Spannung 600 V
max. Strom 80 A
max. Temperatur 150 °C
min. Temperatur -55 °C
Montage THT
Sättigungsspannung 1.8 V
Schaltverlust b. Ausschalten Eoff typ. 2.2 J
Schaltverlust b. Einschalten Eon typ. 2.7 J
Verlustleistung VA (AC) 200 W
Logistics
Ursprungsland PH
Zolltarifnummer 85411000
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes