IXGT10N170 | Littelfuse
IGBT, 1700 V, 20 A, TO-268S, Littelfuse IXGT10N170
Order No.: 74P0808
EAN: 4099891776732
MPN:
IXGT10N170
Unit Price (€ / pc.)
11.5073 € *
Available: 0 pcs.
Leadtime: 56 Weeks **
IGBT, IXGT10N170, LITTELFUSE
A high voltage IGBT with high current handling capability, a rugged NPT structure, and advantages such as high power density, ease of mounting with one screw, and being suitable for surface mounting.
Features
- International standard package
- MOS gate turn-on - drive simplicity
- Molding epoxies meet UL 94 V-0 flammability classification
Applications
- Capacitor discharge and pulser circuits
- AC motor speed control
- DC servo and robot drives
- DC choppers
- Uninterruptible power supplies (UPS)
- Switch-mode and resonant-mode power supplies
Technical specifications
Ausführung | Einfach | |
Gehäuse | TO-268S | |
max. Spannung | 1700 V | |
max. Strom | 20 A | |
max. Temperatur | 150 °C | |
min. Temperatur | -55 °C | |
Montage | SMD | |
Sättigungsspannung | 4 V | |
Verlustleistung VA (AC) | 110 W |
Download
Logistics
Ursprungsland | PH |
Zolltarifnummer | 85411000 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |