IXGT10N170A | Littelfuse
IGBT, 1700 V, 10 A, TO-268S, Littelfuse IXGT10N170A
Order No.: 74P0809
EAN: 4099891776749
MPN:
IXGT10N170A
Unit Price (€ / pc.)
11.781 € *
Available: 0 pcs.
Leadtime: 56 Weeks **
IGBT, IXGT10N170A, LITTELFUSE
A high voltage IGBT with high current handling capability, a rugged NPT structure, and advantages such as high power density, ease of mounting with one screw, and being suitable for surface mounting.
Features
- International standard package
- Very high frequency
- MOS gate turn-on - drive simplicity
- Molding epoxies meet UL 94 V-0 flammability classification
Applications
- Pulse circuits
- AC motor speed control
- DC servo and robot drives
- DC choppers
- Uninterruptible power supplies (UPS)
- Switch-mode and resonant-mode power supplies
Technical specifications
Ausführung | Einfach | |
Gehäuse | TO-268S | |
max. Spannung | 1700 V | |
max. Strom | 10 A | |
max. Temperatur | 150 °C | |
min. Temperatur | -55 °C | |
Montage | SMD | |
Sättigungsspannung | 6 V | |
Schaltverlust b. Ausschalten Eoff typ. | 0.6 J | |
Schaltverlust b. Einschalten Eon typ. | 1.2 J | |
Verlustleistung VA (AC) | 140 W |
Download
Logistics
Ursprungsland | PH |
Zolltarifnummer | 85411000 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |