IXGT25N250HV | Littelfuse
IGBT, 2500 V, 60 A, TO-268HV, Littelfuse IXGT25N250HV
Order No.: 74P0813
EAN: 4099891776787
MPN:
IXGT25N250HV
Unit Price (€ / pc.)
68.3417 € *
Available: 0 pcs.
Leadtime: 47 Weeks **
IGBT, IXGT25N250HV, LITTELFUSE
A high voltage IGBT with high blocking voltage, and with advantages such as high power density, and easy mounting.
Applications
- Capacitor discharge
- Pulse circuits
Technical specifications
Ausführung | Einfach | |
Gehäuse | TO-268HV | |
max. Spannung | 2500 V | |
max. Strom | 60 A | |
max. Temperatur | 150 °C | |
min. Temperatur | -55 °C | |
Montage | SMD | |
Sättigungsspannung | 2.9 V | |
Verlustleistung VA (AC) | 250 W |
Download
Logistics
Ursprungsland | KR |
Zolltarifnummer | 85411000 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |