IXGT2N250 | Littelfuse
IGBT, 2500 V, 5.5 A, TO-268S, Littelfuse IXGT2N250
Order No.: 74P0814
EAN: 4099891776794
MPN:
IXGT2N250
Unit Price (€ / pc.)
22.6576 € *
Standard delivery time from the manufacturer is: 39 Weeks
IGBT, IXGT2N250, LITTELFUSE
A high voltage IGBT with an international standard package, optimized for low conduction and switching losses, and with advantages such as high power density, and low gate drive requirements.
Applications
- Switch-mode and resonant-mode power supplies
- Uninterruptible power supplies (UPS)
- Capacitor discharge circuits
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Assembly | SMD | |
| Enclosure | TO-268S | |
| Version | single | |
| max. Voltage | 2500 V | |
| Max. current | 5.5 A | |
| Saturation voltage | 3.1 V | |
| Power dissipation | 32 W | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 150 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | PH |
| Customs tariff number | 85411000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |