IXGT32N170 | Littelfuse

IGBT, 1700 V, 75 A, TO-268S, Littelfuse IXGT32N170

Order No.: 74P0817
EAN: 4099891776824
MPN:
IXGT32N170
IXGT32N170 Littelfuse IGBTs
Image may differ
Unit Price (€ / pc.)
20.9797 € *
Available: 0 pcs.
Leadtime: 39 Weeks **
Total Price:
6,293.91 € *
*incl. VAT plus shipping costs
**Subject to prior sale
300 pcs.
20.9797 €

IGBT, IXGT32N170, LITTELFUSE

A high voltage IGBT with high current handling capability, a rugged NPT structure, and advantages such as high power density, ease of mounting with one screw, and being suitable for surface mounting.

Features

  • International standard package
  • MOS gate turn-on - drive simplicity
  • Molding epoxies meet UL 94 V-0 flammability classification

Applications

  • Capacitor discharge and pulser circuits
  • AC motor speed control
  • DC servo and robot drives
  • DC choppers
  • Uninterruptible power supplies (UPS)
  • Switch-mode and resonant-mode power supplies
Technical specifications
Version Einfach
Enclosure TO-268S
max. Voltage 1700 V
Max. current 75 A
max. operating temperature 150 °C
min. operating temperature -55 °C
Assembly SMD
Saturation voltage 3.3 V
Switching loss b. switch off Eoff typ. 1.4 J
Switching loss at switch-on Eon typ. 6 J
Power dissipation 350 W
Logistics
Country of origin PH
Customs tariff number 85411000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes