IXGT6N170 | Littelfuse
IGBT, 1700 V, 12 A, TO-268S, Littelfuse IXGT6N170
Order No.: 74P0819
EAN: 4099891776848
MPN:
IXGT6N170
Unit Price (€ / pc.)
10.4363 € *
Available: 0 pcs.
Leadtime: 39 Weeks **
IGBT, IXGT6N170, LITTELFUSE
A high voltage IGBT with an international standard package, and advantages such as high power density, and low gate drive requirements.
Applications
- Capacitor discharge and pulser circuits
- Uninterruptible power supplies (UPS)
- Motor drives
- DC servo and robot drives
- DC choppers
- Switch-mode and resonant-mode power supplies
Technical specifications
Version | Einfach | |
Enclosure | TO-268S | |
max. Voltage | 1700 V | |
Max. current | 12 A | |
max. operating temperature | 150 °C | |
min. operating temperature | -55 °C | |
Assembly | SMD | |
Saturation voltage | 4 V | |
Switching loss b. switch off Eoff typ. | 2 J | |
Switching loss at switch-on Eon typ. | 0.5 J | |
Power dissipation | 75 W |
Download
Logistics
Country of origin | PH |
Customs tariff number | 85411000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |