IXGT72N60A3 | Littelfuse
IGBT, 600 V, 75 A, TO-268S, Littelfuse IXGT72N60A3
Order No.: 74P0822
EAN: 4099891776879
MPN:
IXGT72N60A3
Unit Price (€ / pc.)
11.6858 € *
Available: 0 pcs.
Leadtime: 57 Weeks **
IGBT, IXGT72N60A3, LITTELFUSE
Ultra-low Vsat PT IGBT for up to 5 kHz switching, optimized for low conduction losses, and with advantages such as high power density, and low gate drive requirements.
Features
- Square RBSOA
- International standard package
Applications
- Power inverters
- UPS
- Motor drives
- SMPS
- PFC circuits
- Battery chargers
- Welding machines
- Lamp ballasts
- Inrush current protection circuits
Technical specifications
Ausführung | Einfach | |
Gehäuse | TO-268S | |
max. Spannung | 600 V | |
max. Strom | 75 A | |
max. Temperatur | 150 °C | |
min. Temperatur | -55 °C | |
Montage | SMD | |
Sättigungsspannung | 1.35 V | |
Schaltverlust b. Ausschalten Eoff typ. | 6.5 J | |
Schaltverlust b. Einschalten Eon typ. | 2.6 J | |
Verlustleistung VA (AC) | 540 W |
Download
Logistics
Ursprungsland | PH |
Zolltarifnummer | 85411000 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |