IXGX100N170 | Littelfuse
IGBT, 1700 V, 6 A, TO-268HV, Littelfuse IXGX100N170
Order No.: 74P0823
EAN: 4099891776886
MPN:
IXGX100N170
Unit Price (€ / pc.)
43.1970 € *
Available: 0 pcs.
Leadtime: 47 Weeks **
IGBT, IXGX100N170, LITTELFUSE
A high voltage IGBT optimized for low conduction losses, and has advantages such as high power density, and low gate drive requirements.
Features
- Short circuit capability
- High current handling capability
Applications
- Power inverters
- UPS
- Motor drives
- SMPS
- PFC circuits
- Welding machines
Technical specifications
Ausführung | Einfach | |
Gehäuse | TO-268HV | |
max. Spannung | 1700 V | |
max. Strom | 6 A | |
max. Temperatur | 150 °C | |
min. Temperatur | -55 °C | |
Montage | THT | |
Sättigungsspannung | 7 V | |
Verlustleistung VA (AC) | 830 W |
Download
Logistics
Ursprungsland | KR |
Zolltarifnummer | 85411000 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |