IXGX55N120A3H1 | Littelfuse
IGBT, 1200 V, 125 A, TO-247 PLUS, Littelfuse IXGX55N120A3H1
Order No.: 74P0827
EAN: 4099891776923
MPN:
IXGX55N120A3H1
Unit Price (€ / pc.)
20.2895 € *
Available: 0 pcs.
Leadtime: 52 Weeks **
IGBT, IXGX55N120A3H1, LITTELFUSE
Ultra-low Vsat PT IGBT for up to 3 kHz switching with advantages such as high power density, and low gate drive requirements.
Features
- Optimized for low conduction losses
- Anti-parallel ultra fast diode
Applications
- Power inverters
- UPS
- Motor drives
- SMPS
- PFC circuits
- Battery chargers
- Welding machines
- Lamp ballasts
- Inrush current protection circuits
Technical specifications
Gehäuse | TO-247 PLUS | |
max. Spannung | 1200 V | |
max. Strom | 125 A | |
max. Temperatur | 150 °C | |
min. Temperatur | -55 °C | |
Montage | THT | |
Sättigungsspannung | 2.3 V | |
Schaltverlust b. Ausschalten Eoff typ. | 29 J | |
Schaltverlust b. Einschalten Eon typ. | 9.5 J | |
Verlustleistung VA (AC) | 480 W |
Download
Logistics
Ursprungsland | KR |
Zolltarifnummer | 85411000 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |