IXGX75N250 | Littelfuse
IGBT, 2500 V, 5.5 A, TO-247 PLUS, Littelfuse IXGX75N250
Order No.: 74P0828
EAN: 4099891776930
MPN:
IXGX75N250
Unit Price (€ / pc.)
139.1110 € *
Available: 0 pcs.
Leadtime: 47 Weeks **
IGBT, IXGX75N250, LITTELFUSE
A high voltage IGBT with very high peak current capability, low saturation voltage, and with advantages such as high power density, easy mounting, and space savings.
Features
- MOS gate turn-on
- Rugged NPT structure
- Molding epoxies meet UL 94 V-0 flammability classification
Applications
- Capacitor discharge
- Pulse circuits
Technical specifications
Ausführung | Einfach | |
Gehäuse | TO-247 PLUS | |
max. Spannung | 2500 V | |
max. Strom | 5.5 A | |
max. Temperatur | 150 °C | |
min. Temperatur | -55 °C | |
Montage | THT | |
Sättigungsspannung | 3.1 V | |
Verlustleistung VA (AC) | 780 W |
Download
Logistics
Ursprungsland | PH |
Zolltarifnummer | 85411000 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |