IXGX82N120A3 | Littelfuse
IGBT, 1200 V, 260 A, TO-247 PLUS, Littelfuse IXGX82N120A3
Order No.: 74P0829
EAN: 4099891776947
MPN:
IXGX82N120A3
Unit Price (€ / pc.)
50.4322 € *
Available: 0 pcs.
Leadtime: 52 Weeks **
IGBT, IXGX82N120A3, LITTELFUSE
Ultra-low Vsat PT IGBT for up to 3 kHz switching with an international standard package, optimized for low conduction losses, and with advantages such as high power density, and low gate drive requirements.
Applications
- Power inverters
- UPS
- Motor drives
- SMPS
- PFC circuits
- Battery chargers
- Welding machines
- Lamp ballasts
- Inrush current protection circuits
Technical specifications
Ausführung | Einfach | |
Gehäuse | TO-247 PLUS | |
max. Spannung | 1200 V | |
max. Strom | 260 A | |
max. Temperatur | 150 °C | |
min. Temperatur | -55 °C | |
Montage | THT | |
Sättigungsspannung | 2.05 V | |
Schaltverlust b. Ausschalten Eoff typ. | 22.5 J | |
Schaltverlust b. Einschalten Eon typ. | 6.7 J | |
Verlustleistung VA (AC) | 1250 W |
Download
Logistics
Ursprungsland | PH |
Zolltarifnummer | 85411000 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |