IXHH40N150HV | Littelfuse
IGBT, 1500 V, TO-247HV, Littelfuse IXHH40N150HV
Order No.: 74P0830
EAN: 4099891776954
MPN:
IXHH40N150HV
Unit Price (€ / pc.)
43.0542 € *
Available: 0 pcs.
Leadtime: 39 Weeks **
Total Price:
12,916.26 € *
*incl. VAT plus shipping costs
**Subject to prior sale
300 pcs.
43.0542 €
Thyristor, IXHH40N150HV, LITTELFUSE
Thyristor with very high voltage and current capability, and advantages such as high power density and low gate drive requirements.
Applications
- Capacitive discharge circuits
- Ignition circuits
- Solid state surge protection
Technical specifications
Enclosure | TO-247HV | |
max. Voltage | 1500 V | |
max. operating temperature | 150 °C | |
min. operating temperature | -55 °C | |
Assembly | THT | |
Power dissipation | 695 W |
Download
Logistics
Country of origin | KR |
Customs tariff number | 85411000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |