IXXH50N60C3 | Littelfuse

IGBT, 600 V, 100 A, TO-247, Littelfuse IXXH50N60C3

Order No.: 74P0841
EAN: 4099891777067
MPN:
IXXH50N60C3
IXXH50N60C3 Littelfuse IGBTs
Image may differ
Unit Price (€ / pc.)
5.4145 € *
Available: 0 pcs.
Leadtime: 46 Weeks **
Total Price:
1,624.35 € *
*incl. VAT plus shipping costs
**Subject to prior sale
300 pcs.
5.4145 €

IGBT, IXXH50N60C3, Littelfuse

Extreme light punch through IGBT, optimized for 20-60 kHz switching with short circuit capability and high current handling capability.

Features

  • Square RBSOA
  • Avalanche capability
  • High power density
  • Low gate drive requirement

Applications

  • Power inverters
  • UPS
  • Motor drives
  • SMPS
  • PFC circuits
Technical specifications
Enclosure TO-247
max. Voltage 600 V
Max. current 100 A
max. operating temperature 175 °C
min. operating temperature -55 °C
Assembly THT
Saturation voltage 2.3 V
Switching loss b. switch off Eoff typ. 0.48 J
Switching loss at switch-on Eon typ. 1.46 J
Power dissipation 600 W
Logistics
Country of origin KR
Customs tariff number 85411000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes