IXXH50N60C3D1 | Littelfuse

IGBT, 600 V, 100 A, TO-247U, Littelfuse IXXH50N60C3D1

Order No.: 74P0842
EAN: 4099891777074
MPN:
IXXH50N60C3D1
Littelfuse
IXXH50N60C3D1 Littelfuse IGBTs
Image may differ
Unit Price (€ / pc.)
7.2709 € *
Available: 0 pcs.
Leadtime: 98 Weeks **
Total Price:
7.27 € *
*incl. VAT plus shipping costs
**Subject to prior sale
300 pcs.
7.2709 €

IGBT, IXXH50N60C3D1, Littelfuse

Extreme light punch through IGBT, optimized for 20-60 kHz switching with short circuit capability and high current handling capability.

Features

  • Square RBSOA
  • Avalanche capability
  • Anti-parallel ultra fast diode
  • High power density
  • Extremely rugged

Applications

  • Power inverters
  • UPS
  • Motor drives
  • SMPS
  • PFC circuits
Technical specifications
Ausführung Einfach
Gehäuse TO-247U
max. Spannung 600 V
max. Strom 100 A
max. Temperatur 175 °C
min. Temperatur -55 °C
Montage THT
Sättigungsspannung 2.3 V
Schaltverlust b. Ausschalten Eoff typ. 0.48 J
Schaltverlust b. Einschalten Eon typ. 1.46 J
Verlustleistung VA (AC) 600 W
Logistics
Ursprungsland KR
Zolltarifnummer 85411000
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes