IXXH75N60B3 | Littelfuse
IGBT, 600 V, 160 A, TO-247, Littelfuse IXXH75N60B3
Order No.: 74P0843
EAN: 4099891777081
MPN:
IXXH75N60B3
Unit Price (€ / pc.)
6.3070 € *
Available: 0 pcs.
Leadtime: 46 Weeks **
IGBT, IXXH75N60B3, Littelfuse
Extreme light punch through IGBT, optimized for 5-30 kHz switching with short circuit capability, and extremely rugged.
Features
- Square RBSOA
- Avalanche capability
- High power density
- Low gate drive requirement
Applications
- Power inverters
- UPS
- Motor drives
- SMPS
- PFC circuits
Technical specifications
Version | Einfach | |
Enclosure | TO-247 | |
max. Voltage | 600 V | |
Max. current | 160 A | |
max. operating temperature | 175 °C | |
min. operating temperature | -55 °C | |
Assembly | THT | |
Saturation voltage | 1.85 V | |
Switching loss b. switch off Eoff typ. | 2.2 J | |
Switching loss at switch-on Eon typ. | 2.6 J | |
Power dissipation | 750 W |
Download
Logistics
Country of origin | KR |
Customs tariff number | 85411000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |