IXXH75N60C3D1 | Littelfuse
IGBT, 600 V, 150 A, TO-247U, Littelfuse IXXH75N60C3D1
Order No.: 74P0846
EAN: 4099891777111
MPN:
IXXH75N60C3D1
Unit Price (€ / pc.)
7.6398 € *
Available: 0 pcs.
Leadtime: 98 Weeks **
IGBT, IXXH75N60C3D1, Littelfuse
Extreme light punch through IGBT, optimized for 20-60 kHz switching with short circuit capability and high current handling capability.
Features
- Square RBSOA
- Avalanche capability
- Anti-parallel ultra fast diode
- High power density
- Extremely rugged
Applications
- Power inverters
- UPS
- Motor drives
- SMPS
- PFC circuits
Technical specifications
Gehäuse | TO-247U | |
max. Spannung | 600 V | |
max. Strom | 150 A | |
max. Temperatur | 175 °C | |
min. Temperatur | -55 °C | |
Montage | THT | |
Sättigungsspannung | 2.3 V | |
Schaltverlust b. Ausschalten Eoff typ. | 1.07 J | |
Schaltverlust b. Einschalten Eon typ. | 2.5 J | |
Verlustleistung VA (AC) | 750 W |
Download
Logistics
Ursprungsland | KR |
Zolltarifnummer | 85411000 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |