IXXK100N60B3H1 | Littelfuse
IGBT, 600 V, 200 A, TO-264U, Littelfuse IXXK100N60B3H1
Order No.: 74P0847
EAN: 4099891777128
MPN:
IXXK100N60B3H1
Unit Price (€ / pc.)
19.5517 € *
Available: 0 pcs.
Leadtime: 46 Weeks **
IGBT, IXXK100N60B3H1, Littelfuse
Extreme light punch through IGBT, optimized for 10-30 kHz switching with short circuit capability and high current handling capability.
Features
- Square RBSOA
- Avalanche rated
- Anti-parallel ultra fast diode
- High power density
Applications
- Power inverters
- UPS
- Motor drives
- SMPS
- PFC circuits
Technical specifications
Enclosure | TO-264U | |
max. Voltage | 600 V | |
Max. current | 200 A | |
max. operating temperature | 150 °C | |
min. operating temperature | -55 °C | |
Assembly | THT | |
Saturation voltage | 1.8 V | |
Switching loss b. switch off Eoff typ. | 2.8 J | |
Switching loss at switch-on Eon typ. | 2.3 J | |
Power dissipation | 695 W |
Download
Logistics
Country of origin | PH |
Customs tariff number | 85411000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |