IXXK100N60C3H1 | Littelfuse

IGBT, 600 V, 170 A, TO-264U, Littelfuse IXXK100N60C3H1

Order No.: 74P0848
EAN: 4099891777135
MPN:
IXXK100N60C3H1
Littelfuse
IXXK100N60C3H1 Littelfuse IGBTs
Image may differ
Unit Price (€ / pc.)
20.0991 € *
Available: 0 pcs.
Leadtime: 98 Weeks **
Total Price:
20.10 € *
*incl. VAT plus shipping costs
**Subject to prior sale
300 pcs.
20.0991 €

IGBT, IXXK100N60C3H1, Littelfuse

Extreme light punch through IGBT, optimized for 20-60 kHz switching with short circuit capability and high current handling capability.

Features

  • Square RBSOA
  • Avalanche rated
  • International standard package
  • Anti-parallel ultra fast diode
  • High power density

Applications

  • Power inverters
  • UPS
  • Motor drives
  • SMPS
  • PFC circuits
Technical specifications
Ausführung Einfach
Gehäuse TO-264U
max. Spannung 600 V
max. Strom 170 A
max. Temperatur 150 °C
min. Temperatur -55 °C
Montage THT
Sättigungsspannung 2.2 V
Schaltverlust b. Ausschalten Eoff typ. 1.4 J
Schaltverlust b. Einschalten Eon typ. 3 J
Verlustleistung VA (AC) 695 W
Logistics
Ursprungsland PH
Zolltarifnummer 85411000
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes