IXXK200N60B3 | Littelfuse

IGBT, 600 V, 380 A, TO-264, Littelfuse IXXK200N60B3

Order No.: 74P0849
EAN: 4099891777142
MPN:
IXXK200N60B3
Littelfuse
IXXK200N60B3 Littelfuse IGBTs
Image may differ
Unit Price (€ / pc.)
18.9448 € *
Available: 0 pcs.
Leadtime: 98 Weeks **
Total Price:
18.94 € *
*incl. VAT plus shipping costs
**Subject to prior sale
300 pcs.
18.9448 €

IGBT, IXXK200N60B3, Littelfuse

Extreme light punch through IGBT, optimized for 10-30 kHz switching with short circuit capability and high current handling capability.

Features

  • Square RBSOA
  • Avalanche rated
  • International standard package
  • Low gate drive requirement
  • High power density

Applications

  • Power inverters
  • UPS
  • Motor drives
  • SMPS
  • PFC circuits
Technical specifications
Version single
Enclosure TO-264
max. Voltage 600 V
Max. current 380 A
max. operating temperature 175 °C
min. operating temperature -55 °C
Assembly THT
Saturation voltage 1.7 V
Switching loss b. switch off Eoff typ. 3.45 J
Switching loss at switch-on Eon typ. 4.4 J
Power dissipation 1630 W
Logistics
Country of origin PH
Customs tariff number 85411000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes