IXXN100N60B3H1 | Littelfuse

IGBT, 600 V, 170 A, SOT-227U, Littelfuse IXXN100N60B3H1

Order No.: 74P0853
EAN: 4099891777180
MPN:
IXXN100N60B3H1
Littelfuse
IXXN100N60B3H1 Littelfuse IGBTs
Image may differ
Unit Price (€ / pc.)
26.5132 € *
Available: 0 pcs.
Leadtime: 98 Weeks **
Total Price:
26.51 € *
*incl. VAT plus shipping costs
**Subject to prior sale
300 pcs.
26.5132 €

IGBT, IXXN100N60B3H1, Littelfuse

Extreme light punch through IGBT, optimized for 10-30 kHz switching with short circuit capability and high current handling capability.

Features

  • Square RBSOA
  • Avalanche rated
  • International standard package
  • Anti-parallel ultra fast diode
  • Optimized for low switching losses

Applications

  • Power inverters
  • UPS
  • Motor drives
  • SMPS
  • PFC circuits
Technical specifications
Version single
Enclosure SOT-227U
max. Voltage 600 V
Max. current 170 A
max. operating temperature 175 °C
min. operating temperature -55 °C
Assembly chassis mounting
Saturation voltage 1.8 V
Switching loss b. switch off Eoff typ. 2.8 J
Switching loss at switch-on Eon typ. 2.3 J
Power dissipation 500 W
Logistics
Country of origin KR
Customs tariff number 85411000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes