IXXN200N60B3 | Littelfuse

IGBT, 600 V, 280 A, SOT-227, Littelfuse IXXN200N60B3

Order No.: 74P0854
EAN: 4099891777197
MPN:
IXXN200N60B3
Littelfuse
IXXN200N60B3 Littelfuse IGBTs
Image may differ
Unit Price (€ / pc.)
25.2518 € *
Available: 0 pcs.
Leadtime: 98 Weeks **
Total Price:
25.25 € *
*incl. VAT plus shipping costs
**Subject to prior sale
300 pcs.
25.2518 €

IGBT, IXXN200N60B3, Littelfuse

Extreme light punch through IGBT, optimized for 10-30 kHz switching with short circuit capability and high current handling capability.

Features

  • Square RBSOA
  • Avalanche rated
  • International standard package
  • Low gate drive requirement
  • Optimized for low conduction and switching losses
  • High power density

Applications

  • Power inverters
  • UPS
  • Motor drives
  • SMPS
  • PFC circuits
Technical specifications
Ausführung Einfach
Gehäuse SOT-227
max. Spannung 600 V
max. Strom 280 A
max. Temperatur 175 °C
min. Temperatur -55 °C
Montage Chassisbefestigung
Sättigungsspannung 1.7 V
Schaltverlust b. Ausschalten Eoff typ. 3.45 J
Schaltverlust b. Einschalten Eon typ. 4.4 J
Verlustleistung VA (AC) 940 W
Logistics
Ursprungsland KR
Zolltarifnummer 85411000
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes