IXXN200N60C3H1 | Littelfuse
IGBT, 600 V, 200 A, SOT-227U, Littelfuse IXXN200N60C3H1
Order No.: 74P0856
EAN: 4099891777210
MPN:
IXXN200N60C3H1
Unit Price (€ / pc.)
31.7373 € *
Available: 0 pcs.
Leadtime: 46 Weeks **
IGBT, IXXN200N60C3H1, Littelfuse
Extreme light punch through IGBT, optimized for 20-60 kHz switching with short circuit capability and high current handling capability.
Features
- Square RBSOA
- Silicon chip on direct-copper bond (DCB) substrate
- Isolated mounting surface
- Low gate drive requirement
- Optimized for low conduction and switching losses
- High power density
- Anti-parallel ultra fast diode
Applications
- Power inverters
- UPS
- Motor drives
- SMPS
- PFC circuits
Technical specifications
Version | Einfach | |
Enclosure | SOT-227U | |
max. Voltage | 600 V | |
Max. current | 200 A | |
max. operating temperature | 150 °C | |
min. operating temperature | -55 °C | |
Assembly | Chassisbefestigung | |
Saturation voltage | 2.1 V | |
Switching loss b. switch off Eoff typ. | 2.1 J | |
Switching loss at switch-on Eon typ. | 4 J | |
Power dissipation | 780 W |
Download
Logistics
Country of origin | KR |
Customs tariff number | 85411000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |