IXXP50N60B3 | Littelfuse

IGBT, 650 V, 120 A, TO-220, Littelfuse IXXP50N60B3

Order No.: 74P0857
EAN: 4099891777227
MPN:
IXXP50N60B3
IXXP50N60B3 Littelfuse IGBTs
Image may differ
Unit Price (€ / pc.)
7.5089 € *
Available: 0 pcs.
Leadtime: 46 Weeks **
Total Price:
2,252.67 € *
*incl. VAT plus shipping costs
**Subject to prior sale
300 pcs.
7.5089 €

IGBT, IXXP50N60B3, Littelfuse

Extreme light punch through IGBT, optimized for 5-30 kHz switching with short circuit capability, and extremely rugged.

Features

  • Square RBSOA
  • Avalanche capability
  • High power density
  • Easy to parallel

Applications

  • Power inverters
  • UPS
  • Motor drives
  • SMPS
  • PFC circuits
Technical specifications
Version Einfach
Enclosure TO-220
max. Voltage 650 V
Max. current 120 A
max. operating temperature 175 °C
min. operating temperature -55 °C
Assembly THT
Saturation voltage 1.8 V
Switching loss b. switch off Eoff typ. 1.2 J
Switching loss at switch-on Eon typ. 1.4 J
Power dissipation 600 W
Logistics
Country of origin KR
Customs tariff number 85411000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes