IXXX100N60C3H1 | Littelfuse

IGBT, 600 V, 170 A, TO-247 PLUS, Littelfuse IXXX100N60C3H1

Order No.: 74P0861
EAN: 4099891777265
MPN:
IXXX100N60C3H1
IXXX100N60C3H1 Littelfuse IGBTs
Image may differ
Unit Price (€ / pc.)
15.1487 € *
Available: 0 pcs.
Leadtime: 46 Weeks **
Total Price:
4,544.61 € *
*incl. VAT plus shipping costs
**Subject to prior sale
300 pcs.
15.1487 €

IGBT, IXXX100N60C3H1, Littelfuse

Extreme light punch through IGBT, optimized for 20-60 kHz switching with short circuit capability and high current handling capability.

Features

  • Square RBSOA
  • Avalanche rated
  • International standard package
  • Anti-parallel ultra fast diode
  • High power density

Applications

  • Power inverters
  • UPS
  • Motor drives
  • SMPS
  • PFC circuits
  • Battery chargers
  • Welding machines
Technical specifications
Enclosure TO-247 PLUS
max. Voltage 600 V
Max. current 170 A
max. operating temperature 150 °C
min. operating temperature -55 °C
Assembly THT
Saturation voltage 2.2 V
Switching loss b. switch off Eoff typ. 1.4 J
Switching loss at switch-on Eon typ. 3 J
Power dissipation 695 W
Logistics
Country of origin KR
Customs tariff number 85411000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes