IXXX300N60B3 | Littelfuse

IGBT, 600 V, 550 A, TO-247 PLUS, Littelfuse IXXX300N60B3

Order No.: 74P0864
EAN: 4099891777296
MPN:
IXXX300N60B3
IXXX300N60B3 Littelfuse IGBTs
Image may differ
Unit Price (€ / pc.)
29.8928 € *
Available: 0 pcs.
Leadtime: 46 Weeks **
Total Price:
8,967.84 € *
*incl. VAT plus shipping costs
**Subject to prior sale
300 pcs.
29.8928 €

IGBT, IXXX300N60B3, Littelfuse

Extreme light punch through IGBT, optimized for 10-30 kHz switching with short circuit capability and high current handling capability.

Features

  • Square RBSOA
  • Avalanche rated
  • International standard package
  • High power density
  • Low gate drive requirement

Applications

  • Power inverters
  • UPS
  • Motor drives
  • SMPS
  • PFC circuits
  • Battery chargers
  • Welding machines
Technical specifications
Version Einfach
Enclosure TO-247 PLUS
max. Voltage 600 V
Max. current 550 A
max. operating temperature 175 °C
min. operating temperature -55 °C
Assembly THT
Saturation voltage 1.6 V
Switching loss b. switch off Eoff typ. 3.7 J
Switching loss at switch-on Eon typ. 4.47 J
Power dissipation 2300 W
Logistics
Country of origin KR
Customs tariff number 85411000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes