IXXX300N60C3 | Littelfuse

IGBT, 600 V, 510 A, TO-247 PLUS, Littelfuse IXXX300N60C3

Order No.: 74P0865
EAN: 4099891777302
MPN:
IXXX300N60C3
IXXX300N60C3 Littelfuse IGBTs
Image may differ
Unit Price (€ / pc.)
30.3331 € *
Available: 0 pcs.
Leadtime: 46 Weeks **
Total Price:
9,099.93 € *
*incl. VAT plus shipping costs
**Subject to prior sale
300 pcs.
30.3331 €

IGBT, IXXX300N60C3, Littelfuse

Extreme light punch through IGBT, optimized for 20-60 kHz switching with short circuit capability and high current handling capability.

Features

  • Square RBSOA
  • Avalanche rated
  • International standard package
  • High power density

Applications

  • Power inverters
  • UPS
  • Motor drives
  • SMPS
  • PFC circuits
  • Battery chargers
  • Welding machines
Technical specifications
Version Einfach
Enclosure TO-247 PLUS
max. Voltage 600 V
Max. current 510 A
max. operating temperature 175 °C
min. operating temperature -55 °C
Assembly THT
Saturation voltage 2 V
Switching loss b. switch off Eoff typ. 2.35 J
Switching loss at switch-on Eon typ. 4.25 J
Power dissipation 2300 W
Logistics
Country of origin PH
Customs tariff number 85412900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes