IXYA20N65C3 | Littelfuse
IGBT, 650 V, 50 A, TO-263, Littelfuse IXYA20N65C3
Order No.: 74P0867
EAN: 4099891777326
MPN:
IXYA20N65C3
Unit Price (€ / pc.)
2.261 € *
Available: 0 pcs.
Leadtime: 46 Weeks **
IGBT, IXYA20N65C3, Littelfuse
Extreme light punch through IGBT, optimized for 20-60 kHz switching with high power density, is extremely rugged, and has a low gate drive requirement.
Features
- Square RBSOA
- Short circuit capability
- Avalanche rated
- International standard package
Applications
- Power inverters
- High frequency power inverters
- UPS
- Motor drives
- SMPS
- PFC circuits
- Battery chargers
- Welding machines
- Lamp ballasts
Technical specifications
Version | Einfach | |
Enclosure | TO-263 | |
max. Voltage | 650 V | |
Max. current | 50 A | |
max. operating temperature | 175 °C | |
min. operating temperature | -55 °C | |
Assembly | SMD | |
Saturation voltage | 2.5 V | |
Switching loss b. switch off Eoff typ. | 0.4 J | |
Switching loss at switch-on Eon typ. | 0.7 J | |
Power dissipation | 230 W |
Download
Logistics
Country of origin | KR |
Customs tariff number | 85411000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |