IXYH20N65C3 | Littelfuse

IGBT, 650 V, 500 A, TO-247, Littelfuse IXYH20N65C3

Order No.: 74P0878
EAN: 4099891777432
MPN:
IXYH20N65C3
Littelfuse
IXYH20N65C3 Littelfuse IGBTs
Image may differ
Unit Price (€ / pc.)
2.8084 € *
Available: 0 pcs.
Leadtime: 98 Weeks **
Total Price:
2.81 € *
*incl. VAT plus shipping costs
**Subject to prior sale
300 pcs.
2.8084 €

IGBT, IXYH20N65C3, Littelfuse

Extreme light punch through IGBT, optimized for 20-60 kHz switching with high power density, is extremely rugged, and has a low gate drive requirement.

Features

  • Square RBSOA
  • Short circuit capability
  • Avalanche rated
  • International standard package

Applications

  • Power inverters
  • High frequency power inverters
  • UPS
  • Motor drives
  • SMPS
  • PFC circuits
  • Battery chargers
  • Welding machines
  • Lamp ballasts
Technical specifications
Ausführung Einfach
Gehäuse TO-247
max. Spannung 650 V
max. Strom 500 A
max. Temperatur 175 °C
min. Temperatur -55 °C
Montage THT
Sättigungsspannung 2.5 V
Schaltverlust b. Ausschalten Eoff typ. 0.4 J
Schaltverlust b. Einschalten Eon typ. 0.7 J
Verlustleistung VA (AC) 230 W
Logistics
Ursprungsland KR
Zolltarifnummer 85411000
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes