IXYH30N65C3H1 | Littelfuse
IGBT, 650 V, 60 A, TO-247U, Littelfuse IXYH30N65C3H1
Order No.: 74P0884
EAN: 4099891777494
MPN:
IXYH30N65C3H1
Unit Price (€ / pc.)
7.1043 € *
Available: 0 pcs.
Leadtime: 43 Weeks **
IGBT, IXYH30N65C3H1, Littelfuse
Extreme light punch through IGBT, optimized for 20-60 kHz switching with high power density, is extremely rugged, and has a low gate drive requirement.
Features
- Square RBSOA
- Short circuit capability
- Avalanche rated
- High voltage
- Anti-parallel sonic diode
Applications
- Power inverters
- High frequency power inverters
- UPS
- Motor drives
- SMPS
- PFC circuits
- Battery chargers
- Welding machines
- Lamp ballasts
Technical specifications
Ausführung | Einfach | |
Gehäuse | TO-247U | |
max. Spannung | 650 V | |
max. Strom | 60 A | |
max. Temperatur | 175 °C | |
min. Temperatur | -55 °C | |
Montage | THT | |
Sättigungsspannung | 2.7 V | |
Schaltverlust b. Ausschalten Eoff typ. | 0.41 J | |
Schaltverlust b. Einschalten Eon typ. | 1.5 J | |
Verlustleistung VA (AC) | 270 W |
Download
Logistics
Ursprungsland | KR |
Zolltarifnummer | 85411000 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |