IXYH40N120A4 | Littelfuse
IGBT, 1200 V, 140 A, TO-247, Littelfuse IXYH40N120A4
Order No.: 74P0885
EAN: 4099891777500
MPN:
IXYH40N120A4
Unit Price (€ / pc.)
7.0924 € *
Available: 0 pcs.
Leadtime: 57 Weeks **
IGBT, IXYH40N120A4, Littelfuse
Ultra low-Vsat PT IGBT for up to 5 kHz switching, optimized for low conduction with high power density and low gate drive requirements.
Features
- Positive thermal coefficient of Vce(sat)
- International standard package
Applications
- Power inverters
- Inrush current protection circuits
- UPS
- Motor drives
- SMPS
- PFC circuits
- Battery chargers
- Welding machines
- Lamp ballasts
Technical specifications
Ausführung | Einfach | |
Gehäuse | TO-247 | |
max. Spannung | 1200 V | |
max. Strom | 140 A | |
max. Temperatur | 175 °C | |
min. Temperatur | -55 °C | |
Montage | THT | |
Sättigungsspannung | 1.8 V | |
Schaltverlust b. Ausschalten Eoff typ. | 6.46 J | |
Schaltverlust b. Einschalten Eon typ. | 3.55 J | |
Verlustleistung VA (AC) | 600 W |
Download
Logistics
Ursprungsland | KR |
Zolltarifnummer | 85411000 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |