IXYH40N120B3 | Littelfuse

IGBT, 1200 V, 96 A, TO-247, Littelfuse IXYH40N120B3

Order No.: 74P0886
EAN: 4099891777517
MPN:
IXYH40N120B3
Littelfuse
IXYH40N120B3 Littelfuse IGBTs
Image may differ
Unit Price (€ / pc.)
6.5926 € *
Available: 0 pcs.
Leadtime: 52 Weeks **
Total Price:
6.59 € *
*incl. VAT plus shipping costs
**Subject to prior sale
300 pcs.
6.5926 €

IGBT, IXYH40N120B3, Littelfuse

Extreme light punch through IGBT, optimized for 5-30 kHz switching with high power density and low gate drive requirements.

Features

  • Square RBSOA
  • Positive thermal coefficient of Vce(sat)
  • Avalanche rated
  • International standard package

Applications

  • Power inverters
  • UPS
  • Motor drives
  • SMPS
  • PFC circuits
  • Battery chargers
  • Welding machines
  • Lamp ballasts
Technical specifications
Ausführung Einfach
Gehäuse TO-247
max. Spannung 1200 V
max. Strom 96 A
max. Temperatur 175 °C
min. Temperatur -55 °C
Montage THT
Sättigungsspannung 2.9 V
Schaltverlust b. Ausschalten Eoff typ. 2.05 J
Schaltverlust b. Einschalten Eon typ. 5.25 J
Verlustleistung VA (AC) 577 W
Logistics
Ursprungsland KR
Zolltarifnummer 85411000
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes