IXYH40N120B3D1 | Littelfuse

IGBT, 1200 V, 86 A, TO-247U, Littelfuse IXYH40N120B3D1

Order No.: 74P0887
EAN: 4099891777524
MPN:
IXYH40N120B3D1
IXYH40N120B3D1 Littelfuse IGBTs
Image may differ
Unit Price (€ / pc.)
9.6033 € *
Available: 0 pcs.
Leadtime: 61 Weeks **
Total Price:
2,880.99 € *
*incl. VAT plus shipping costs
**Subject to prior sale
300 pcs.
9.6033 €

IGBT, IXYH40N120B3D1, Littelfuse

Extreme light punch through IGBT, optimized for 5-30 kHz switching with high power density and low gate drive requirements.

Features

  • Square RBSOA
  • Positive thermal coefficient of Vce(sat)
  • Avalanche rated
  • Anti-parallel ultra fast diode
  • International standard package

Applications

  • Power inverters
  • UPS
  • Motor drives
  • SMPS
  • PFC circuits
  • Battery chargers
  • Welding machines
  • Lamp ballasts
Technical specifications
Enclosure TO-247U
max. Voltage 1200 V
Max. current 86 A
max. operating temperature 150 °C
min. operating temperature -55 °C
Assembly THT
Saturation voltage 2.9 V
Switching loss b. switch off Eoff typ. 2.05 J
Switching loss at switch-on Eon typ. 5.25 J
Power dissipation 480 W
Logistics
Country of origin KR
Customs tariff number 85411000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes