IXYH40N120C3D1 | Littelfuse

IGBT, 1200 V, 80 A, TO-247U, Littelfuse IXYH40N120C3D1

Order No.: 74P0890
EAN: 4099891777555
MPN:
IXYH40N120C3D1
Littelfuse
IXYH40N120C3D1 Littelfuse IGBTs
Image may differ
Unit Price (€ / pc.)
10.0436 € *
Available: 0 pcs.
Leadtime: 52 Weeks **
Total Price:
10.04 € *
*incl. VAT plus shipping costs
**Subject to prior sale
300 pcs.
10.0436 €

IGBT, IXYH40N120C3D1, Littelfuse

High-speed IGBT for 20-50 kHz switching, optimized for low switching losses with high power density and low gate drive requirements.

Features

  • Square RBSOA
  • Positive thermal coefficient of Vce(sat)
  • Avalanche rated
  • Anti-parallel ultra fast diode
  • High current handling capability
  • International standard package

Applications

  • High frequency power inverters
  • UPS
  • Motor drives
  • SMPS
  • PFC circuits
  • Battery chargers
  • Welding machines
  • Lamp ballasts
Technical specifications
Ausführung Einfach
Gehäuse TO-247U
max. Spannung 1200 V
max. Strom 80 A
max. Temperatur 150 °C
min. Temperatur -55 °C
Montage THT
Sättigungsspannung 3.5 V
Schaltverlust b. Ausschalten Eoff typ. 2.1 J
Schaltverlust b. Einschalten Eon typ. 6.6 J
Verlustleistung VA (AC) 480 W
Logistics
Ursprungsland KR
Zolltarifnummer 85411000
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes