IXYH50N120C3 | Littelfuse

IGBT, 1200 V, 100 A, TO-247, Littelfuse IXYH50N120C3

Order No.: 74P0896
EAN: 4099891777616
MPN:
IXYH50N120C3
IXYH50N120C3 Littelfuse IGBTs
Image may differ
Unit Price (€ / pc.)
8.0206 € *
Available in 4 Days: 11,010 pcs. - if ordered today
Total Price:
2,406.18 € *
*incl. VAT plus shipping costs
Subject to prior sale
300 pcs.
8.0206 €

IGBT, IXYH50N120C3, Littelfuse

High-speed IGBT for 20-50 kHz switching, optimized for low switching losses with high power density and low gate drive requirements.

Features

  • Square RBSOA
  • Positive thermal coefficient of Vce(sat)
  • High current handling capability
  • International standard package

Applications

  • High frequency power inverters
  • UPS
  • Motor drives
  • SMPS
  • PFC circuits
  • Battery chargers
  • Welding machines
  • Lamp ballasts
Technical specifications
Filter Property Value
Assembly THT
Enclosure TO-247
Version single
max. Voltage 1200 V
Max. current 100 A
Saturation voltage 3.5 V
Switching loss b. switch off Eoff typ. 1.4 J
Switching loss at switch-on Eon typ. 6 J
Power dissipation 750 W
min. operating temperature -55 °C
max. operating temperature 175 °C
Logistics
Property Value
Country of origin KR
Customs tariff number 85411000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes