IXYH50N65C3H1 | Littelfuse

IGBT, 650 V, 130 A, TO-247U, Littelfuse IXYH50N65C3H1

Order No.: 74P0899
EAN: 4099891777647
MPN:
IXYH50N65C3H1
Littelfuse
IXYH50N65C3H1 Littelfuse IGBTs
Image may differ
Unit Price (€ / pc.)
9.9603 € *
Available: 0 pcs.
Leadtime: 98 Weeks **
Total Price:
9.96 € *
*incl. VAT plus shipping costs
**Subject to prior sale
300 pcs.
9.9603 €

IGBT, IXYH50N65C3H1, Littelfuse

Extreme light punch through IGBT, optimized for 20-60 kHz switching with high power density, is extremely rugged, and has a low gate drive requirement.

Features

  • Square RBSOA
  • Short circuit capability
  • Avalanche rated
  • International standard package

Applications

  • Power inverters
  • High frequency power inverters
  • UPS
  • Motor drives
  • SMPS
  • PFC circuits
  • Battery chargers
  • Welding machines
  • Lamp ballasts
Technical specifications
Ausführung Einfach
Gehäuse TO-247U
max. Spannung 650 V
max. Strom 130 A
max. Temperatur 175 °C
min. Temperatur -55 °C
Montage THT
Sättigungsspannung 2.1 V
Schaltverlust b. Ausschalten Eoff typ. 0.56 J
Schaltverlust b. Einschalten Eon typ. 1.7 J
Verlustleistung VA (AC) 600 W
Logistics
Ursprungsland KR
Zolltarifnummer 85411000
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes