IXYH75N65C3H1 | Littelfuse
IGBT, 650 V, 170 A, TO-247U, Littelfuse IXYH75N65C3H1
Order No.: 74P0902
EAN: 4099891777678
MPN:
IXYH75N65C3H1
Unit Price (€ / pc.)
12.2570 € *
Available: 0 pcs.
Leadtime: 46 Weeks **
IGBT, IXYH75N65C3H1, Littelfuse
Extreme light punch through IGBT, optimized for 20-60 kHz switching with high power density and low gate drive requirements.
Features
- Square RBSOA
- Short circuit capability
- Avalanche rated
- International standard package
- High current handling capability
- Anti-parallel sonic diode
Applications
- Power inverters
- UPS
- Motor drives
- SMPS
- PFC circuits
- Battery chargers
- Welding machines
- Lamp ballasts
Technical specifications
Version | Einfach | |
Enclosure | TO-247U | |
max. Voltage | 650 V | |
Max. current | 170 A | |
max. operating temperature | 175 °C | |
min. operating temperature | -55 °C | |
Assembly | THT | |
Saturation voltage | 2.3 V | |
Switching loss b. switch off Eoff typ. | 1.3 J | |
Switching loss at switch-on Eon typ. | 3.3 J | |
Power dissipation | 750 W |
Download
Logistics
Country of origin | KR |
Customs tariff number | 85411000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |