IXYH80N90C3 | Littelfuse

IGBT, 900 V, 165 A, TO-247, Littelfuse IXYH80N90C3

Order No.: 74P0903
EAN: 4099891777685
MPN:
IXYH80N90C3
IXYH80N90C3 Littelfuse IGBTs
Image may differ
Unit Price (€ / pc.)
12.3998 € *
Available: 0 pcs.
Leadtime: 39 Weeks **
Total Price:
3,719.94 € *
*incl. VAT plus shipping costs
**Subject to prior sale
300 pcs.
12.3998 €

IGBT, IXYH80N90C3, Littelfuse

High-speed IGBT for 20-50 kHz switching, optimized for low switching losses with high power density and low gate drive requirements.

Features

  • Square RBSOA
  • Positive thermal coefficient of Vce(sat)
  • International standard package

Applications

  • High frequency power inverters
  • UPS
  • Motor drives
  • SMPS
  • PFC circuits
  • Battery chargers
  • Welding machines
  • Lamp ballasts
Technical specifications
Version Einfach
Enclosure TO-247
max. Voltage 900 V
Max. current 165 A
max. operating temperature 175 °C
min. operating temperature -55 °C
Assembly THT
Saturation voltage 2.7 V
Switching loss b. switch off Eoff typ. 2.5 J
Switching loss at switch-on Eon typ. 5.7 J
Power dissipation 830 W
Logistics
Country of origin KR
Customs tariff number 85411000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes