IXYK120N120B3 | Littelfuse
IGBT, 1200 V, 320 A, TO-264K, Littelfuse IXYK120N120B3
Order No.: 74P0906
EAN: 4099891777715
MPN:
IXYK120N120B3
Unit Price (€ / pc.)
32.7012 € *
Available: 0 pcs.
Leadtime: 61 Weeks **
IGBT, IXYK120N120B3, Littelfuse
High-speed IGBT for 10-30 kHz switching with high power density and low gate drive requirements.
Features
- Square RBSOA
- Positive thermal coefficient of Vce(sat)
- Avalanche rated
- High current handling capability
- International standard package
Applications
- High frequency power inverters
- UPS
- Motor drives
- SMPS
- PFC circuits
- Battery chargers
- Welding machines
- Lamp ballasts
Technical specifications
Version | Einfach | |
Enclosure | TO-264K | |
max. Voltage | 1200 V | |
Max. current | 320 A | |
max. operating temperature | 175 °C | |
min. operating temperature | -55 °C | |
Assembly | THT | |
Saturation voltage | 2.2 V | |
Switching loss b. switch off Eoff typ. | 27.9 J | |
Switching loss at switch-on Eon typ. | 14.7 J | |
Power dissipation | 1500 W |
Download
Logistics
Country of origin | KR |
Customs tariff number | 85411000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |