IXYK200N65B3 | Littelfuse

IGBT, 650 V, 410 A, TO-264, Littelfuse IXYK200N65B3

Order No.: 74P0909
EAN: 4099891777746
MPN:
IXYK200N65B3
IXYK200N65B3 Littelfuse IGBTs
Image may differ
Unit Price (€ / pc.)
17.3621 € *
Available: 0 pcs.
Leadtime: 46 Weeks **
Total Price:
5,208.63 € *
*incl. VAT plus shipping costs
**Subject to prior sale
300 pcs.
17.3621 €

IGBT, IXYK200N65B3, Littelfuse

Extreme light punch through IGBT, optimized for 10-30 kHz switching with high power density and low gate drive requirements.

Features

  • Square RBSOA
  • Avalanche rated
  • International standard package
  • High current handling capability
  • Short circuit capability

Applications

  • Power inverters
  • UPS
  • Motor drives
  • SMPS
  • PFC circuits
  • Battery chargers
  • Welding machines
  • Lamp ballasts
Technical specifications
Version Einfach
Enclosure TO-264
max. Voltage 650 V
Max. current 410 A
max. operating temperature 175 °C
min. operating temperature -55 °C
Assembly THT
Saturation voltage 1.7 V
Switching loss b. switch off Eoff typ. 2.6 J
Switching loss at switch-on Eon typ. 6.36 J
Power dissipation 1560 W
Logistics
Country of origin KR
Customs tariff number 85411000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes