IXYK300N65A3 | Littelfuse
IGBT, 650 V, 600 A, TO-264, Littelfuse IXYK300N65A3
Order No.: 74P0910
EAN: 4099891777753
MPN:
IXYK300N65A3
Unit Price (€ / pc.)
22.8718 € *
Available: 0 pcs.
Leadtime: 46 Weeks **
IGBT, IXYK300N65A3, Littelfuse
Ultra low-Vsat PT IGBT with high current handling capability, high power density and low gate drive requirement.
Features
- Square RBSOA
- Avalanche rated
- International standard package
- Short circuit capability
Applications
- Power inverters
- UPS
- Motor drives
- SMPS
- PFC circuits
- Battery chargers
- Welding machines
- Lamp ballasts
Technical specifications
Version | Einfach | |
Enclosure | TO-264 | |
max. Voltage | 650 V | |
Max. current | 600 A | |
max. operating temperature | 175 °C | |
min. operating temperature | -55 °C | |
Assembly | THT | |
Saturation voltage | 1.6 V | |
Switching loss b. switch off Eoff typ. | 7.3 J | |
Switching loss at switch-on Eon typ. | 8.8 J | |
Power dissipation | 2300 W |
Download
Logistics
Country of origin | KR |
Customs tariff number | 85411000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |