IXYN100N120B3H1 | Littelfuse
IGBT, 1200 V, 165 A, SOT-227U, Littelfuse IXYN100N120B3H1
Order No.: 74P0911
EAN: 4099891777760
MPN:
IXYN100N120B3H1
Unit Price (€ / pc.)
37.9967 € *
Available: 0 pcs.
Leadtime: 52 Weeks **
IGBT, IXYN100N120B3H1, Littelfuse
Extreme light punch through IGBT, optimized for 5-30 kHz switching with high power density and low gate drive requirements.
Features
- Square RBSOA
- Positive thermal coefficient of Vce(sat)
- Avalanche rated
- Anti-parallel ultra fast diode
- High current handling capability
- International standard package
Applications
- Power inverters
- UPS
- Motor drives
- SMPS
- PFC circuits
- Battery chargers
- Welding machines
- Lamp ballasts
Technical specifications
Ausführung | Einfach | |
Gehäuse | SOT-227U | |
max. Spannung | 1200 V | |
max. Strom | 165 A | |
max. Temperatur | 150 °C | |
min. Temperatur | -55 °C | |
Montage | Chassisbefestigung | |
Sättigungsspannung | 2.6 V | |
Schaltverlust b. Ausschalten Eoff typ. | 10.1 J | |
Schaltverlust b. Einschalten Eon typ. | 11.4 J | |
Verlustleistung VA (AC) | 690 W |
Download
Logistics
Ursprungsland | KR |
Zolltarifnummer | 85411000 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |