IXYN120N120C3 | Littelfuse

IGBT, 1200 V, 240 A, SOT-227, Littelfuse IXYN120N120C3

Order No.: 74P0916
EAN: 4099891777814
MPN:
IXYN120N120C3
IXYN120N120C3 Littelfuse IGBTs
Image may differ
Unit Price (€ / pc.)
38.8416 € *
Available: 0 pcs.
Leadtime: 61 Weeks **
Total Price:
11,652.48 € *
*incl. VAT plus shipping costs
**Subject to prior sale
300 pcs.
38.8416 €

IGBT, IXYN120N120C3, Littelfuse

High-speed IGBT for 20-50 kHz switching, optimized for low switching losses with high power density and low gate drive requirements.

Features

  • Square RBSOA
  • Positive thermal coefficient of Vce(sat)
  • Avalanche rated
  • High current handling capability
  • International standard package
  • miniBLOC, with aluminium nitride isolation

Applications

  • High frequency power inverters
  • UPS
  • Motor drives
  • SMPS
  • PFC circuits
  • Battery chargers
  • Welding machines
  • Lamp ballasts
Technical specifications
Ausführung Einfach
Gehäuse SOT-227
max. Spannung 1200 V
max. Strom 240 A
max. Temperatur 175 °C
min. Temperatur -55 °C
Montage Chassisbefestigung
Sättigungsspannung 3.2 V
Schaltverlust b. Ausschalten Eoff typ. 7.2 J
Schaltverlust b. Einschalten Eon typ. 10.3 J
Verlustleistung VA (AC) 1200 W
Logistics
Ursprungsland KR
Zolltarifnummer 85411000
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes