IXYN82N120C3H1 | Littelfuse

IGBT, 1200 V, 105 A, SOT-227U, Littelfuse IXYN82N120C3H1

Order No.: 74P0921
EAN: 4099891777869
MPN:
IXYN82N120C3H1
IXYN82N120C3H1 Littelfuse IGBTs
Image may differ
Unit Price (€ / pc.)
31.4874 € *
Available: 0 pcs.
Leadtime: 61 Weeks **
Total Price:
9,446.22 € *
*incl. VAT plus shipping costs
**Subject to prior sale
300 pcs.
31.4874 €

IGBT, IXYN82N120C3H1, Littelfuse

High-speed IGBT for 20-50 kHz switching, optimized for low switching losses with high power density and low gate drive requirements.

Features

  • Square RBSOA
  • Positive thermal coefficient of Vce(sat)
  • High current handling capability
  • International standard package
  • Anti-parallel sonic diode

Applications

  • High frequency power inverters
  • UPS
  • Motor drives
  • SMPS
  • PFC circuits
  • Battery chargers
  • Welding machines
  • Lamp ballasts
Technical specifications
Ausführung Einfach
Gehäuse SOT-227U
max. Spannung 1200 V
max. Strom 105 A
max. Temperatur 150 °C
min. Temperatur -55 °C
Montage Chassisbefestigung
Sättigungsspannung 3.2 V
Schaltverlust b. Ausschalten Eoff typ. 3.7 J
Schaltverlust b. Einschalten Eon typ. 7.45 J
Verlustleistung VA (AC) 500 W
Logistics
Ursprungsland KR
Zolltarifnummer 85411000
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes