IXYP15N65C3 | Littelfuse

IGBT, 650 V, 38 A, TO-220, Littelfuse IXYP15N65C3

Order No.: 74P0922
EAN: 4099891777876
MPN:
IXYP15N65C3
IXYP15N65C3 Littelfuse IGBTs
Image may differ
Unit Price (€ / pc.)
1.7850 € *
Available: 0 pcs.
Leadtime: 46 Weeks **
Total Price:
535.50 € *
*incl. VAT plus shipping costs
**Subject to prior sale
300 pcs.
1.7850 €

IGBT, IXYP15N65C3, Littelfuse

Extreme light punch through IGBT, optimized for 20-60 kHz switching with high power density, is extremely rugged, and has a low gate drive requirement.

Features

  • Square RBSOA
  • Short circuit capability
  • Avalanche rated
  • International standard package

Applications

  • High frequency power inverters
  • Power inverters
  • UPS
  • Motor drives
  • SMPS
  • PFC circuits
  • Battery chargers
  • Welding machines
  • Lamp ballasts
Technical specifications
Ausführung Einfach
Gehäuse TO-220
max. Spannung 650 V
max. Strom 38 A
max. Temperatur 175 °C
min. Temperatur -55 °C
Montage THT
Sättigungsspannung 2.5 V
Schaltverlust b. Ausschalten Eoff typ. 0.24 J
Schaltverlust b. Einschalten Eon typ. 0.53 J
Verlustleistung VA (AC) 200 W
Logistics
Ursprungsland KR
Zolltarifnummer 85411000
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes