IXYP20N65C3D1 | Littelfuse
IGBT, 650 V, 58 A, TO-220U, Littelfuse IXYP20N65C3D1
Order No.: 74P0929
EAN: 4099891777944
MPN:
IXYP20N65C3D1
Unit Price (€ / pc.)
2.4633 € *
Available: 0 pcs.
Leadtime: 46 Weeks **
IGBT, IXYP20N65C3D1, Littelfuse
Extreme light punch through IGBT, optimized for 20-60 kHz switching with high power density and low gate drive requirements.
Features
- Square RBSOA
- Anti-parallel fast diode
- Short circuit capability
- Avalanche rated
- International standard package
Applications
- High frequency power inverters
- Power inverters
- UPS
- Motor drives
- SMPS
- PFC circuits
- Battery chargers
- Welding machines
- Lamp ballasts
Technical specifications
Ausführung | Einfach | |
Gehäuse | TO-220U | |
max. Spannung | 650 V | |
max. Strom | 58 A | |
max. Temperatur | 175 °C | |
min. Temperatur | -55 °C | |
Montage | THT | |
Sättigungsspannung | 2.1 V | |
Schaltverlust b. Ausschalten Eoff typ. | 0.4 J | |
Schaltverlust b. Einschalten Eon typ. | 0.7 J | |
Verlustleistung VA (AC) | 200 W |
Download
Logistics
Ursprungsland | KR |
Zolltarifnummer | 85411000 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |