IXYP30N120A4 | Littelfuse

IGBT, 1200 V, 106 A, TO-220, Littelfuse IXYP30N120A4

Order No.: 74P0933
EAN: 4099891777982
MPN:
IXYP30N120A4
IXYP30N120A4 Littelfuse IGBTs
Image may differ
Unit Price (€ / pc.)
8.8417 € *
Available: 0 pcs.
Leadtime: 61 Weeks **
Total Price:
2,652.51 € *
*incl. VAT plus shipping costs
**Subject to prior sale
300 pcs.
8.8417 €

IGBT, IXYP30N120A4, Littelfuse

Ultra low-Vsat IGBT for up to 5 kHz switching, optimized for low conduction losses with high power density and low gate drive requirements.

Features

  • Positive thermal coefficient of vce(sat)
  • International standard package

Applications

  • Inrush current protection circuits
  • Power inverters
  • UPS
  • Motor drives
  • SMPS
  • Battery chargers
  • Welding machines
  • Lamp ballasts
Technical specifications
Version Einfach
Enclosure TO-220
max. Voltage 1200 V
Max. current 106 A
max. operating temperature 175 °C
min. operating temperature -55 °C
Assembly THT
Saturation voltage 1.9 V
Switching loss b. switch off Eoff typ. 5.6 J
Switching loss at switch-on Eon typ. 4.8 J
Power dissipation 500 W
Logistics
Country of origin KR
Customs tariff number 85411000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes