IXYQ40N65B3D1 | Littelfuse
IGBT, 650 V, 86 A, TO-3PU, Littelfuse IXYQ40N65B3D1
Order No.: 74P0939
EAN: 4099891778040
MPN:
IXYQ40N65B3D1
Unit Price (€ / pc.)
8.1158 € *
Available: 0 pcs.
Leadtime: 46 Weeks **
IGBT, IXYQ40N65B3D1, Littelfuse
Extreme light punch through IGBT, optimized for 5-30kHz switching with high power density, is extremely rugged, and has a low gate drive requirement.
Features
- Square RBSOA
- Avalanche rated
- Short circuit capability
- Anti-parallel sonic diode
Applications
- Power inverters
- UPS
- Motor drives
- SMPS
- PFC circuits
- Battery chargers
- Welding machines
- Lamp ballasts
Technical specifications
Version | Einfach | |
Enclosure | TO-3PU | |
max. Voltage | 650 V | |
Max. current | 86 A | |
max. operating temperature | 175 °C | |
min. operating temperature | -55 °C | |
Assembly | THT | |
Saturation voltage | 2 V | |
Switching loss b. switch off Eoff typ. | 1.15 J | |
Switching loss at switch-on Eon typ. | 1.6 J | |
Power dissipation | 300 W |
Download
Logistics
Country of origin | KR |
Customs tariff number | 85411000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |