IXYR100N120C3 | Littelfuse

IGBT, 1200 V, 110 A, TO-247I, Littelfuse IXYR100N120C3

Order No.: 74P0940
EAN: 4099891778057
MPN:
IXYR100N120C3
IXYR100N120C3 Littelfuse IGBTs
Image may differ
Unit Price (€ / pc.)
27.6318 € *
Available: 0 pcs.
Leadtime: 61 Weeks **
Total Price:
8,289.54 € *
*incl. VAT plus shipping costs
**Subject to prior sale
300 pcs.
27.6318 €

IGBT, IXYR100N120C3, Littelfuse

High-speed IGBT for 20-50 kHz switching, optimized for low switching losses with high power density and low gate drive requirements.

Features

  • Square RBSOA
  • Silicon chip on direct-copper bond (DCB) substrate
  • Isolated mounting surface
  • Avalanche rated
  • Positive thermal coefficient of vce(sat)
  • International standard package
  • High current handling capability

Applications

  • High frequency power inverters
  • Power inverters
  • UPS
  • Motor drives
  • SMPS
  • Battery chargers
  • Welding machines
  • Lamp ballasts
Technical specifications
Version Einfach
Enclosure TO-247I
max. Voltage 1200 V
Max. current 110 A
max. operating temperature 175 °C
min. operating temperature -55 °C
Assembly THT
Saturation voltage 2.5 V
Switching loss b. switch off Eoff typ. 6.15 J
Switching loss at switch-on Eon typ. 15 J
Power dissipation 484 W
Logistics
Country of origin PH
Customs tariff number 85411000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes