IXYR50N120C3D1 | Littelfuse

IGBT, 1200 V, 56 A, TO-247IU, Littelfuse IXYR50N120C3D1

Order No.: 74P0941
EAN: 4099891778064
MPN:
IXYR50N120C3D1
IXYR50N120C3D1 Littelfuse IGBTs
Image may differ
Unit Price (€ / pc.)
18.1951 € *
Available: 0 pcs.
Leadtime: 61 Weeks **
Total Price:
5,458.53 € *
*incl. VAT plus shipping costs
**Subject to prior sale
300 pcs.
18.1951 €

IGBT, IXYR50N120C3D1, Littelfuse

High-speed IGBT for 20-50 kHz switching, optimized for low switching losses with high power density and low gate drive requirements.

Features

  • Square RBSOA
  • Silicon chip on direct-copper bond (DCB) substrate
  • Isolated mounting surface
  • Anti-parallel sonic diode
  • Positive thermal coefficient of vce(sat)
  • International standard package
  • High current handling capability

Applications

  • High frequency power inverters
  • Power inverters
  • UPS
  • Motor drives
  • SMPS
  • Battery chargers
  • Welding machines
  • Lamp ballasts
Technical specifications
Enclosure TO-247IU
max. Voltage 1200 V
Max. current 56 A
max. operating temperature 150 °C
min. operating temperature -55 °C
Assembly THT
Saturation voltage 3.5 V
Switching loss b. switch off Eoff typ. 1.4 J
Switching loss at switch-on Eon typ. 6 J
Power dissipation 290 W
Logistics
Country of origin PH
Customs tariff number 85411000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes